text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-48S15

MFW03 Series 3 W 48 V Single Output 15 Vout DC/DC Encapsulated Converter - DIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MFW03-48S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +80°C
Efficiency: 86%
Load Capacitance: 100pF
Output Current: 200mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
2
$13.35
4
$13.25
15
$13.07
25
$13.00
50+
$12.81
Product Variant Information section