Manufacturer Part #
NCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NCS3S1212SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NCS3S1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
23
$8.59
46
$8.53
69
$8.49
92+
$8.45
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole