Manufacturer Part #
NTA0505MC
NTA Series 1 W Dual Output ±5 V Isolated Surface Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Murata Power Solutions NTA0505MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 5V |
| Mounting Method: | Surface Mount |
Features & Applications
The NTA0505MC is a part of NTA series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-10 package.
The NTA series of miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefi ts of IC style packaging to hybrid circuitry. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where
high volume production is envisaged.
Features:
- Efficiency up to 78%
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 Package material
- Footprint over pins 1.64cm2
- Lead frame technology
- 3.3 V, 5 V & 12 V Input
- 3.3 V, 5 V, 9 V, 12 V & 15 V Output
- Internal SMD construction
- Toroidal magnetics
- 1kVDC Isolation
- MTTF up to 2.1 Million hours
- Power density 1.36W/cm3
- No heatsink required
- Custom solutions available
- Multi-layer ceramic capacitors
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$6.23
50
$6.20
75
$6.17
100
$6.16
125+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount