text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-12/1.0-W36-C

OKI Series 12 W 24 V Input 12 V Output Non-Isolated Switching DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Murata Power Solutions OKI-78SR-12/1.0-W36-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 15V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 95.3%
Load Regulation (%): 0.25%
Output Current: 1A
Ripple & Noise: 75mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,422.00
USD
Quantity
Unit Price
360+
$3.95
Product Variant Information section