Manufacturer Part #
OKL-T/6-W12N-C
OKL Series 30 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions OKL-T/6-W12N-C - Product Specification
Murata Power Solutions OKL-T/6-W12N-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 5.5V |
| Input Voltage: | 12V |
| Mounting Method: | Surface Mount |
Features & Applications
The OKL-T/6-W12N-C is a part of OKL series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.
The OKL-T/3-W12 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, the OKL-T/3-W12 measures only 0.48 x 0.48 x 0.244 inches max.
Features:
- iLGA inspectable Land Grid Array
- 4.5-14Vdc input voltage range
- Programmable output voltage from 0.591-5.5Vdc
- Drives up to 200 µF ceramic capacitive loads
- High power conversion effi ciency at 93%
- Outstanding thermal derating performance
- Short circuit and over current protection
- On/Off control and Power Good signal
- Optional Sequence/Tracking operation
- Certifi ed to UL/EN/IEC 60950-1 safety, 2nd Edition
- RoHS-6 hazardous substance compliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
400+
$4.49
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount