text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78AA5.0-1.0SMD

R-78AA-1.0 Series Single Output 5 V SMT DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
RECOM R-78AA5.0-1.0SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Power Dissipation: 0.4W
Quiescent Current: 7mA
Load Capacitance: 6800µF
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 40mV
Dimension: L  15.3mm x W  9.6mm x H  8.8mm
Mounting Method: Surface Mount
Features & Applications

The R-78AA5.0-1.0SMD is a part of R-78AAxx series are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production.

Features:

  • Replacement for R-78Axx-0.5SMD series
  • RoHS 6/6 Conform (100% Lead Free)
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • High Reflow Temperature SMD Package
  • Adjustable Output Voltage
  • Wide input range.(4.75 V ~ 32 V)
  • Short circuit protection, Thermal shutdown
  • Remote On/Off Control
  • UL94V-0 Package Material
  • Very Low Shutdown Current

Applications:

  • Battery-powered
  • Industrial
  • Medical and automotive markets
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
636
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.29
USD
Quantity
Unit Price
3
$8.43
10
$8.33
20
$8.27
40
$8.22
75+
$8.11
Product Variant Information section