text.skipToContent text.skipToNavigation

Référence fabricant

RP10-2412SEW

RP10-EW Series 10 W Single Output 12 V 2"x1" DC/DC Converter

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RP10-2412SEW - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 9V to 36V
Fonctionnalités et applications

The RP10-2412SEW is a part of RP10 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C.

The RP10-EW series wide input range DC/DC converterc are certified to UL 60950-1 and cUL 60950-1. This
makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and  vibration tolerance and is available with an optional remote on/off control pin.

Features:

  • 4:1 Wide Input Voltage Range
  • 10 Watts Output Power
  • 1.6kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Standard 50.8 x25.4x10.2mm Package
  • Efficiency to 84%

View the complete RP10 family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
9
Délai d'usine :
10 Semaines
Commande minimale :
9
Multiples de :
9
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
489,24 $
USD
Quantité
Prix unitaire
1
$55.80
2
$55.18
4
$54.56
5
$54.36
15+
$53.15
Product Variant Information section