Manufacturer Part #
1-6609036-0
Corcom SK Series 10 Amp RFI Power Line Filter for SMPS Emission Control - 10VSK3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609036-0 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Features & Applications
The 1-6609036-0 is a part of 1-6609 series 10 Amp power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = K (3-10 Amp)
- Electrical Characteristics:
- Current Rating (A) = 10
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
- Termination Features:
- Terminal Input - Output Combination = Wire Lead - Wire Lead
- Body Features:
- Mount Style = Flanged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
16
$39.47
32
$39.15
48+
$38.83
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Flange Mount