text.skipToContent text.skipToNavigation

Manufacturer Part #

6609032-1

Corcom- 1VR1- 1A 250V Flanged EMI/RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609032-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 1A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.20
USD
Quantity
Unit Price
40
$19.68
80+
$19.46
Product Variant Information section