text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393219-7

PE Series 5A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay PE514005

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393219-7 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,470.00
USD
Quantity
Unit Price
10
$2.62
25
$2.59
50
$2.56
100
$2.53
200+
$2.47
Product Variant Information section