text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393788-1

P2 Series 2 A DPDT 12 VDC PCB Mount Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TE Connectivity 1-1393788-1 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1029Ω
Switching Voltage: 220V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 9.8mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 1-1393788-1 is a part of 1-1393 series 2 A DPDT power relays.

Features:

  • Product Type Features:
    • Series = V23079 / P2 Relay
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Actuating System = DC
    • Input Voltage (VDC) = 12
    • Contact - Rated Current (A) = 2
    • Coil Resistance (?) = 1029
    • Coil - Rated Power (mW) = 140
    • Insulation - Special Features = FCC Part 68 Isolation
    • Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 1500
  • Contact Features:
    • Mounting Options = PC Board
    • Enclosure Type = Immersion Cleanable
    • Contact Base Material = Silver Nickel, Gold Overlay
    • Approx. Dimensions (L x W x H) (mm [in]) = 15.00 x 7.50 x 9.90 [.591 x .296 x .390]
    • Option = Bellcore GR1089
    • DIP Package Style = Vertical
    • Contact Configuration = Bifurcated
    • Pin Configuration = DIP

 

 

Pricing Section
Global Stock:
2,065
USA:
2,065
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.30
USD
Quantity
Unit Price
10
$1.83
25
$1.80
50
$1.79
150
$1.76
300+
$1.72
Product Variant Information section