text.skipToContent text.skipToNavigation

Manufacturer Part #

1393845-4

RP II/2 Series 8 A DPDT 12 VDC PCB Mount General Purpose Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393845-4 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: DPDT (2 Form C)
Coil Current: 21.8mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 1.1kΩ
Switching Voltage: 400V
Rated Power: 0.5W
Operating Temp Range: -40°C to +70°C
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,075.00
USD
Quantity
Unit Price
20
$18.39
40+
$18.15
Product Variant Information section