Manufacturer Part #
4-1393144-0
K10 Series 15 A DPDT 120 VAC Socket Mount Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393144-0 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 15A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25
$13.02
50+
$12.86
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount