Manufacturer Part #
9-1393116-0
KUMP Series 15 A 3PDT 12 VDC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-1393116-0 - Technical Attributes
Attributes Table
| Contact Form: | 3PDT (3 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 15A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 9-1393116-0 is a KUMP Series 15 A 3PDT 12 VDC Socket Mount General Purpose Power Relay.
Features:
- AC coils: 6-240VAC, 50/60 Hz. DC: 6-110VDC
- Contact arrangement up to 4PDT
- Wide selection of termination and mounting styles
- PC terminals available
- Push to test button and indicator lamps
- KUEP incorporates a blow out magnet for high voltage DC switching
- KUIP offers 8mm contact-to-coil spacing for a higher degree of isolation
- KUGP provides 3mm contact gap and 8mm contact-to-coil spacing
- Complete line of sockets and DIN rail
- Class B coil insulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$22.33
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Socket Mount