Manufacturer Part #
HF92F-012D-2A22F(257)
HF92F Series 30 A DPST 12 V Quick Connect Miniature Intermediate Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF92F-012D-2A22F(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF92F-012D-2A22F(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 86Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +65°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 26.4mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 6 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20
$3.51
40
$3.47
60
$3.45
100
$3.42
200+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
20 per Box