Manufacturer Part #
JTN1AF-TMP-F-DC24V
JTN Series 30 A SPST-NO 24 VDC Through Hole High Switching Capacity Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JTN1AF-TMP-F-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry JTN1AF-TMP-F-DC24V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 277V |
| Rated Power: | 800mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
50
$2.64
100
$2.62
150
$2.60
200
$2.59
250+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole