Manufacturer Part #
JTN1AS-PA-F-DC12V
JTN Series 30 A SPST 12 VDC Through Hole Sealed Non-Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JTN1AS-PA-F-DC12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry JTN1AS-PA-F-DC12V - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The JTN1AS-PA-F-DC12V is a 30 A, 12 V Through Hole Sealed Non-Polarized Power Relay.
Features:
- High switching capacity- 30 A for 1 Form A
- 2 contach arrangements - 1 Form A or 1 Form C
- TMP" types available
- UL, CSA recognized
- Class F types standard
Applications:
- Air conditioner
- Heating & ventilation
- Home appliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.98
50
$0.965
125
$0.94
250
$0.925
500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole