Manufacturer Part #
S2EB-24V
S Series 4 A 4PST 24 VDC Through Hole Polarized Single Side Stable Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry S2EB-24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/14/2025 Details and Download
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Part Status:
Active
Active
Panasonic Industry S2EB-24V - Technical Attributes
Attributes Table
| Contact Form: | 4PST (2 Form A and B) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 4A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
46
USA:
46
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$32.10
3
$31.64
5
$31.43
15
$30.98
25+
$30.58
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole