text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1617031-1

HFW1201K45M = M39016/6-109M

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 2-1617031-1 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 37.9mA
Nominal Coil Voltage: 26.5V
Contact Current-Max: 2A
Coil Resistance: 700Ω
Switching Voltage: 28V
Rated Power: 1003mW
Contact Material: Silver Alloy
Operating Temp Range: -65°C to +125°C
Insulation Resistance: 10GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.72
USD
Quantity
Unit Price
1
$53.72
3
$52.83
4
$52.60
10
$51.88
15+
$51.16
Product Variant Information section