text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ822-2C-48DSE

AZ822 Series DPDT 48 V 1 A Through Hole Subminiature Dip Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ822-2C-48DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 48V
Contact Current-Max: 1A
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
20
$1.02
60
$0.985
100
$0.97
400
$0.935
600+
$0.915
Product Variant Information section