text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2-L2-4.5V

TQ Series Low Profile 1 A DPDT 4.5 VDC 2 Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2-L2-4.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

TQ Series Low Profile 1 A DPDT 4.5 VDC 2 Coil Latching Through Hole Signal Relay

Features:

  • Flat compact size
    • 14.0mm(L) × 9.0mm(W) × 5.0 mm(H)
    • .551inch(L) × .354inch(W) × .197 inch(H)
  • Nominal operating power: High sensitivity of 140mW (2 Form C single side stable type)
  • Suitable for SMD automatic insertion (SA type)
  • With a height of 5.6 mm .220 inch, the relays meet JIS C 0806 specifications.
  • High density mounting possible
  • The use of gold-clad twin crossbar contacts ensures high contact reliability.
  • DIL terminal array enables use of IC sockets
  • Low thermal electromotive force
  • Latching types also available
  • Self-clinching terminal also available
  • A range of surface-mount types is also available.
    • SA: Low-profile surface-mount terminal type
    • SL: High connection reliability surface-mount terminal type
    • SS: Space saving surface- mount terminal type
  • M.B.B. contact types available

Applications:

  • Communications
  • Measurement equipment
  • OA equipment
  • Industrial machines?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
10
$1.94
25
$1.92
50
$1.90
125
$1.87
250+
$1.83
Product Variant Information section