Manufacturer Part #
TXD2SA-12V-Z
TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXD2SA-12V-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TXD2SA-12V-Z - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay
Features:
- Good for equipment safety
- High surge breakdown voltageof 6,000 V.
- Surge breakdown voltage between open contacts:
- 1,500V 10 × 160µsec. (FCC part 68)
- Surge breakdown voltage between contact and coil:
- 6,00 V 1.2 × 50µsec. (EN60950
- Meets supplementary insulation classEN standards (EN60950).
- Satisfies the following conditions:
- Clearances: 2.0mm 0.079in or more
- Creepage distance: 2.5mm 0.098in or more
- 2,000V breakdown voltage between contact and coil
- Outstanding vibration and shock resistance.
- Functional shock resistance : 750m/s2
- Destructive shock resistance : 1,000m/s2
- Functional vibration resistance : 10 to 55Hz (at double amplitude of 3.3mm 0.130in)
- Destructive vibration resistance : 10 to 55Hz (at double amplitude of 5mm 0.197in)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available.
- SA: Low-profile surface-mount terminal
- SL: High connection reliability surface-mount terminal
- SS: Space saving surface-mount terminal
- M.B.B. type available (Surge breakdown voltage 2,500 V type only)
Applications:
- Facsimile
- Modem
- Communications (XDSL)
- Medical equipment
- Automotive equipment
- Security
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount