text.skipToContent text.skipToNavigation

Référence fabricant

AQV201AZ

AQV20 Series SPST 0.5 A 40 VDC Surface Mount Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV201AZ - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max:
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV201AZ is a part of AQV20 series surface mount DC/AC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low level analog signals
  • Controlled with low level input signals
  • AC/DC dual use type and DC only type available
  • Load current: 500 mA
  • Load voltage: 40 V

Applications:

  • High speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 670,00 $
USD
Quantité
Prix unitaire
1 000+
$3.67
Product Variant Information section