text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW214S

AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW214S - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 80mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW214S is a part of AQW Series 350 V 0.1 A 35 Ω 2 Channel Photomos Solid State Relay available in SOP-8 Package

Features:

  • 2 channels in miniature SOP-8
  • Contrils low-level anlog signals
  • Low-level off state leakage current of max.1 µA

Applications:

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial Robots
  • High-speed inspection machines?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$127.50
USD
Quantity
Unit Price
50
$2.55
100
$2.52
150
$2.50
200
$2.49
250+
$2.46
Product Variant Information section