Manufacturer Part #
CPC2014N
CPC2014N 400 mA 60 V Dual 1FormA Miniature OptoMOS Relay - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse CPC2014N - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Part Status:
Littelfuse CPC2014N - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 2 |
| Output Voltage: | 60V |
| On-state Resistance-Max: | 2Ω |
| Input Voltage: | 0.9V to 1.5V |
| Input Current: | 50mA |
| Contact Current-Max: | 0.4A |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 1pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
50 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount