text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA125S

LAA125S Series 170 mA 350 V Dual Single-Pole NO OptoMOS Relay - 8 Pin SMT

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LAA125S - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 350V
On-state Resistance-Max: 16Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$529.00
USD
Quantity
Unit Price
5
$5.40
15
$5.35
30
$5.32
50
$5.29
125+
$5.22
Product Variant Information section