Manufacturer Part #
ULV4FW3SS311
ULV4 Series 1P ON-ON 3V Ring Moveable w/ Actuator Anti Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULV4FW3SS311 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ULV4FW3SS311 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Circuitry: | SPDT |
| Contact Current-Max: | 3A |
| Actuator Style: | Flush |
| IP Rating: | IP67 |
| Diameter: | 22mm |
| Switch Operation: | On-On |
| Operating Temp Range: | -20°C to +55°C |
| Illumination Color: | Red |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$12.67
20
$12.58
30
$12.53
40
$12.49
50+
$12.37
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Panel Mount