text.skipToContent text.skipToNavigation

Manufacturer Part #

76PSB02ST

76 Series SPST Side Actuated 2 Position DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code: 2542
Product Specification Section
Grayhill 76PSB02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Piano
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76PSB02ST is an 2 position top tape seal through hole Piano-DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Global Stock:
2,625
USA:
2,625
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.95
USD
Quantity
Unit Price
35
$2.17
70
$2.14
105
$2.13
175
$2.11
350+
$2.08