text.skipToContent text.skipToNavigation

Manufacturer Part #

90B05ST

90B Series Recessed Slide SPST 5 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90B05ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Recessed
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
31
Multiple Of:
31
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.24
USD
Quantity
Unit Price
31
$2.04
62
$2.02
124
$2.00
465+
$1.95
Product Variant Information section