Manufacturer Part #
DMR-01-T-V-T/R
DM Series 1 Position Recessed Actuator Top Tape Sealed Surface Mount Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diptronics Manufacturing Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diptronics Manufacturing Inc. DMR-01-T-V-T/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diptronics Manufacturing Inc. DMR-01-T-V-T/R - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Circuitry: | SPST |
| Actuator Style: | Recessed |
| Operating Force: | 1000gf |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Current Rating: | 25A |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.35
1,600+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount