text.skipToContent text.skipToNavigation

Manufacturer Part #

GH65C11-C-PD

65 Series Optical Encoder Interface Commercial 18 lead 300 mil wide Plastic DIP

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill GH65C11-C-PD - Technical Attributes
Attributes Table
Encoder Type: Interface
Supply Voltage: 3V to 6V
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$191.50
USD
Quantity
Unit Price
25
$7.66
50
$7.61
75
$7.59
100
$7.57
125+
$7.50
Product Variant Information section