Manufacturer Part #
800SP9B9M1QE
800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:189 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 800SP9B9M1QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 800SP9B9M1QE - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
189+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
189 per Bulk
Mounting Method:
Panel Mount