Manufacturer Part #
D16EES12MRED
D16 Series DPDT Latching Solder Lug Red Lens Illuminated Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch D16EES12MRED - Technical Attributes
Attributes Table
| Contact Current-Max: | 8A |
| Switch Operation: | Latching |
| Circuitry: | DPDT |
| Illumination Color: | Red |
| Actuator Style: | Square Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$17.66
40+
$17.43
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount