text.skipToContent text.skipToNavigation

Manufacturer Part #

D16EET12CGRN

D16 series ILLUMINATED DPDT 8A 125V Green Lens Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16EET12CGRN - Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Round
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,743.00
USD
Quantity
Unit Price
1
$18.30
3
$18.08
10
$17.83
20
$17.69
40+
$17.43
Product Variant Information section