Manufacturer Part #
G3B15AB-S-YA
G3B Series SPDT On-Mom Upright Black Cap Surface Mount Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches G3B15AB-S-YA - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 28VAC |
| Rated Voltage: | 28V |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 500MΩ |
| Illumination Color: | No |
| Cap Color: | Black |
| Actuator Style: | Round Plunger |
| Termination Style: | Gull Wing |
| Operating Temperature: | -30°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$7.41
100+
$7.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount