Manufacturer Part #
KS11R29CQD
KS Series Gray Square SPST Off-Momentary Through Hole Key Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KS11R29CQD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KS11R29CQD - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.025A |
| Circuitry: | SPST |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$1.82
200
$1.80
300
$1.79
500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole