text.skipToContent text.skipToNavigation

Manufacturer Part #

PHB2UOATS1A

DPDT On-On Square Plunger Solder Pin Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PHB2UOATS1A - Technical Attributes
Attributes Table
Rated Voltage: 15V
Contact Current-Max: 1A
Switch Operation: Mom
Circuitry: SPSP
Insulation Resistance: 100MΩ
Cap Color: White
Actuator Style: Pushbutton
Termination Style: Straight Thru Hole
Operating Temperature: -10°C to +60°C
Contact Plating: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1260
Multiple Of:
1260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,033.20
USD
Quantity
Unit Price
1
$0.93
30
$0.90
75
$0.88
200
$0.86
400+
$0.82
Product Variant Information section