Manufacturer Part #
UB15NKG015D-DD
UB Series SPDT On-Momentary Rectangular Amber LED Illuminated Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB15NKG015D-DD - Product Specification
NKK Switches UB15NKG015D-DD - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.4A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | Amber |
| Actuator Style: | Rectangular |
| Termination Style: | Solder Lug |
Features & Applications
The UB15NKG015D-DD is SPDT On-Momentary & Bright or super bright LEDs (an integral part of the switch) of red, amber, green, blue, or white, in full face or spot illumination plus square or rectangular models. Combination of PCB mountability and short body allows use in compact applications. Small behind panel dimension for snap-in mounting in tight spaces.
Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life.
Electrical Capacity (Resistive Load):
- Power Level (code W): 5 A @ 125/250 V AC or 5 A @ 30 V DC
- Logic Level (code G): 0.4 V A maximum @ 28 V AC/DC maximum
Materials & Finishes:
- Housing/Bezel: Glass fiber reinforced polyamide (UL94 V-0)
- Snap-in Frame: Stainless steel
- Movable Contactor: Phosphor bronze
- Movable Contacts: Silver alloy or copper with gold plating
- Stationary Contacts: Silver alloy or copper with gold plating
- Switch Terminals: Phosphor bronze with silver or gold plating
- Lamp Terminals: Brass with silver plating
- Base: Glass fiber reinforced liquid crystal polymer (UL94 V-0)
Standards & Certifications:
- Flammability Standards: UL94 V-0 housing/bezel & base
- UL & C-UL Recognized: All single & double pole models recognized at 5 A @ 125/250 V AC or 0.014 A @ 28 V DC; UL File No. WOYR2.E44145; add “/U” to end of part number to order UL mark on switch. C-UL File No. WOYR8.E44145; add “/C-UL” to end of part number to order C-UL mark on switch
- CSA Certified: All single & double pole models certified at 5 A @ 125/250 V AC or 5 A @ 30 V DC or 0.4V A maximum @ 28 V AC/DC maximum; CSA File No. 023535-0-000; add “/C” to end of part number to order CSA mark on switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2
$11.47
5
$11.37
15
$11.24
30
$11.16
50+
$11.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box