text.skipToContent text.skipToNavigation

Manufacturer Part #

UB16KKG015F-FJ

UB Series SPDT On-On Square Green Illuminated Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB16KKG015F-FJ - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 200MΩ
Illumination Color: Green
Cap Color: Green
Actuator Style: Square Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +50°C
Contact Plating: Gold
Mounting Method: Snap Mount
Features & Applications
The UB16KKG015F-FJ-RO is SPDT On-On & Bright or super bright LEDs (an integral part of the switch) of red, amber, green, blue, or white, in full face or spot illumination plus square or rectangular models. Combination of PCB mountability and short body allows use in compact applications. Small behind panel dimension for snap-in mounting in tight spaces.

Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life.

Electrical Capacity (Resistive Load):

  • Power Level (code W): 5 A @ 125/250 V AC or 5 A @ 30 V DC
  • Logic Level (code G): 0.4 V A maximum @ 28 V AC/DC maximum

Materials & Finishes:

  • Housing/Bezel: Glass fiber reinforced polyamide (UL94 V-0)
  • Snap-in Frame: Stainless steel
  • Movable Contactor: Phosphor bronze
  • Movable Contacts: Silver alloy or copper with gold plating
  • Stationary Contacts: Silver alloy or copper with gold plating
  • Switch Terminals: Phosphor bronze with silver or gold plating
  • Lamp Terminals: Brass with silver plating
  • Base: Glass fiber reinforced liquid crystal polymer (UL94 V-0)

Standards & Certifications:

  • Flammability Standards: UL94 V-0 housing/bezel & base
    • UL & C-UL Recognized: All single & double pole models recognized at 5 A @ 125/250 V AC or 0.014 A @ 28 V DC; UL File No. WOYR2.E44145; add “/U” to end of part number to order UL mark on switch. C-UL File No. WOYR8.E44145; add “/C-UL” to end of part number to order C-UL mark on switch
    • CSA Certified: All single & double pole models certified at 5 A @ 125/250 V AC or 5 A @ 30 V DC or 0.4V A maximum @ 28 V AC/DC maximum; CSA File No. 023535-0-000; add “/C” to end of part number to order CSA mark on switch

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.80
USD
Quantity
Unit Price
1
$11.35
4
$11.19
15
$11.04
25
$10.99
50+
$10.81
Product Variant Information section