Manufacturer Part #
56D36-01-2-AJN
56 Series Adjustable Stop 1 Deck SP Panel Mount Solder Lug Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 56D36-01-2-AJN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 56D36-01-2-AJN - Technical Attributes
Attributes Table
| Indexing: | 36° |
| Circuitry: | DP |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Contact Material: | Gold Over Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$16.77
3
$16.56
10
$16.34
20
$16.21
40+
$15.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box