text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01FC16P-S

FR01 Series Top Actuated 16 Position Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01FC16P-S - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: Straight PC
Mounting Method: Through Hole
Features & Applications

The FR01FC16P-S is a Top Actuated 16 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Features:

  • Compact dimensions and low profile allow high density mounting and close stacking of PC boards
  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Cam activated movable contact and gold contacts assure contact reliability and continuity
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)

 

 

 

 

Pricing Section
Global Stock:
0
Germany:
0
500
Factory Stock:Factory Stock:
300
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$107.50
USD
Quantity
Unit Price
50
$2.15
150
$2.12
250
$2.11
1,000
$2.07
1,500+
$2.05
Product Variant Information section