text.skipToContent text.skipToNavigation

Référence fabricant

FR01KR10H-06XL-S

FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Code de date:
Product Specification Section
NKK Switches FR01KR10H-06XL-S - Caractéristiques techniques
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Right Angle
Contact Material: Gold
Méthode de montage : Through Hole
Fonctionnalités et applications
The FR01KR10H-06XL-S is a FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Features:

  • Compact dimensions and low profile allow high density mounting and close stacking of PC boards
  • Detent mechanism gives crisp, positive action for accurate switch setting
  • Cam activated movable contact and gold contacts assure contact reliability and continuity
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)

View the FR01 series of Rotary Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
183,50 $
USD
Quantité
Prix unitaire
50
$3.67
100
$3.63
150
$3.60
200
$3.59
250+
$3.54