Manufacturer Part #
DB1C-A1LB
DB Series Sub-Miniature SPDT 5 A (Short Solder) Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:560 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
ZF Electronics DB1C-A1LB - Technical Attributes
| Circuitry: | SPDT |
| Actuator Style: | Hinged Lever |
| Operating Force: | 60gf |
| Contact Current-Max: | 5A |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The DB Series’ of Subminiature Sealed Snap Action Switches are offered in high and low current models with DC ratings and high temperature versions also available. With multiple contact arrangement, terminal type and actuator options, the DB Series can be tailored to suit your application.
Typical applications for the DB Series include:
- Wire harnesses for beverage dispensers
- Hospital bed controls
- Small appliances
- Circuit breakers auxiliary circuits
- Paper currency acceptors
The DB1CA1LB is rated at 5 amps and offers a single pole, double throw (SPDT) switch operation. This subminiature snap action switch operates with a maximum operating force of 60 grams (.60 N) using a lever actuator. Terminal type is short solder lug with silver plated copper zinc and silver alloy contacts.
Available Packaging
Package Qty:
560 per Bag
Mounting Method:
Panel Mount