text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437565-0

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 4-1437565-0 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Operating Temperature: -35°C to +105°C
Dimension: H  5mm x L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.60
USD
Quantity
Unit Price
1,000
$0.0706
2,000
$0.0692
3,000
$0.0685
4,000
$0.0679
5,000+
$0.0661
Product Variant Information section