Manufacturer Part #
DTSA-65R-V
DTSA-6 Series Red SPST 50 mA 12 V 7.4 x 7.2 mm Right Angle Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diptronics Manufacturing Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Diptronics Manufacturing Inc. DTSA-65R-V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diptronics Manufacturing Inc. DTSA-65R-V - Technical Attributes
Attributes Table
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Straight Thru Hole |
| Dimension: | L 7.4mm x W 7.2mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0698
1,500
$0.0677
2,000
$0.0671
5,000
$0.0654
7,500+
$0.0638
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
PCB Mount