Manufacturer Part #
KMR421NGULCLFS
KMR 4 Series Microminiature SMT Top Actuated Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KMR421NGULCLFS - Technical Attributes
Attributes Table
| Actuation Force: | 2N |
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dimension: | H 2.5mm x L 4.6mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
6,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount