text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC621JLFS

KSC6 Series Sealed SPST 1.7 N J Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2539
Product Specification Section
C&K KSC621JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 170gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,700
USA:
5,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
950
Multiple Of:
950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.75
USD
Quantity
Unit Price
950
$0.225
2,850+
$0.22