text.skipToContent text.skipToNavigation

Manufacturer Part #

SWT7015-006010SSA

Tactile Switch, SPST-NO, 3.0 x 2.0mm, Top act 0.6mm high, 100g, SMT, IP67

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SWT7015-006010SSA - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 50MΩ
Contact Material: Stainless Steel
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Tab
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.6mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$843.00
USD
Quantity
Unit Price
10,000+
$0.0843
Product Variant Information section