Manufacturer Part #
TL3301CF160QJ
TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3301CF160QJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3301CF160QJ - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | J-Bend |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TL3301 series is a 6mm x 6mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low profile designs, normally closed, right angle, and dual action.
Features:
- SMT Design
- Compatible with lead-free soldering
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.225
200
$0.22
400
$0.215
1,250
$0.21
2,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Mounting Method:
Surface Mount