Manufacturer Part #
TL59FF160Q
TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL59FF160Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL59FF160Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 250V |
| Dimension: | L 6.2mm x W 6.2mm |
| Mounting Method: | Through Hole |
Features & Applications
The TL59FF160Q is a part of TL59 series Tactile Switch. It has an operating temperature ranging from -20°C to +70°C.
Features:
- Designed for automatic feed
- Radial lead packaging
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
3,000
$0.127
4,000
$0.126
5,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole